
16-bit dual analog-to-digital converter (ADC) with a sampling rate of 65 MSPS. Features differential inputs, LVDS interface, and a 1.8V operating supply voltage. Offers 83dB signal-to-noise ratio and integral nonlinearity of 5LSB. Packaged in LFCSP EP with tin, matte contact plating. Operates across a temperature range of -40°C to 85°C.
Analog Devices AD9650BCPZ-65 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Input Capacitance | 11pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.35V |
| Min Input Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 778mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 83dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9650BCPZ-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
