The AD9650USVZR7-105EP is an 80-pin TQFP analog-to-digital converter from Analog Devices. It operates over a temperature range of -55°C to 85°C and is powered by a 1.8V supply. This device features a proprietary conversion method and supports 16-bit resolution. The analog input voltage range is from -2.7V to 2.7V, and it has a quad terminal position.
Sign in to ask questions about the Analog Devices AD9650USVZR7-105EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9650USVZR7-105EP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 16 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.7 |
| Analog Input Voltage-Min | -2.7 |
| RoHS | Yes |
| Eccn Code | 3A001.A.5.A.5 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9650USVZR7-105EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.