
The AD9652BBCZ-310 is a 16-bit analog-to-digital converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 144-pin LFBGA package and operates at a supply voltage of 3.3V. The device is designed for industrial temperature applications and has a maximum analog input voltage of 2.5V and a minimum analog input voltage of -2.5V.
Analog Devices AD9652BBCZ-310 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 16 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | 3A001.A.5.A.5 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9652BBCZ-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.