
The AD9653-125EBZ evaluation board supports the AD9653 16-bit analog-to-digital converter, featuring a SPI interface and compatibility with Windows operating systems. This evaluation board is designed for development and prototyping purposes within the analog and mixed-signal category. It does not support FPGA or daughter cards. The board is suitable for use in a variety of applications requiring high-resolution analog-to-digital conversion.
Analog Devices AD9653-125EBZ technical specifications.
| Type | Evaluation Board |
| Supported Device | AD9653 |
| Supported Device Technology | ADC |
| Number of Bits | 16 |
| IDE | SPI Controller/VisualAnalog |
| Windows | Win |
| Daughter Cards | No |
| Support FPGA | No |
| Operating Systems | Win |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD9653-125EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.