
Four-channel laser driver IC in LFCSP EP package for surface mounting. Features tin, matte contact plating and operates from a 4.5V to 5.5V supply voltage, with a nominal operating voltage of 5V. This RoHS compliant component has a maximum operating temperature of 85°C and a minimum of -25°C. Supplied in tape and reel packaging with 1500 units per package.
Analog Devices AD9665ACPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9665ACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
