
Ultra-fast ECL single comparator featuring a 3.5ns propagation delay and response time. This integrated circuit offers a 90dB common mode rejection ratio and 70dB power supply rejection ratio. Operating within a supply voltage range of 4.75V to 5.25V, it provides 30mA output current per channel. The component is housed in an R package, supplied on tape and reel with a package quantity of 2500.
Analog Devices AD96685BR-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.5V |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 3.5ns |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| Response Time | 3.5ns |
| RoHS Compliant | No |
| Supply Current | 9mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD96685BR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
