Ultra-fast ECL single comparator featuring a 3.5ns propagation delay and response time. This specialty logic IC offers a 90dB Common Mode Rejection Ratio and 70dB Power Supply Rejection Ratio. Operating within a 4.75V to 5.25V supply voltage range, it provides 30mA output current per channel. Packaged in tape and reel, this RoHS compliant component is suitable for applications requiring high-speed signal comparison.
Analog Devices AD96685BRZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.5V |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 3.5ns |
| Quiescent Current | 18mA |
| Response Time | 3.5ns |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD96685BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
