
IC DUAL COMPARATOR, 3000 uV OFFSET-MAX, PQCC20, PLASTIC, LCC-20, Comparator
Sign in to ask questions about the Analog Devices AD96687BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD96687BP technical specifications.
| Package/Case | PLCC |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 30mA |
| Packaging | Rail/Tube |
| Power Dissipation | 240mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 3.5ns |
| Quiescent Current | 18mA |
| Response Time | 2ns |
| RoHS Compliant | No |
| Supply Current | 18mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD96687BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
