
Ultra-fast ECL dual comparator featuring a 3.5ns propagation delay and 3.5ns response time. This surface mount IC offers two channels with a maximum output current of 30mA per channel. Operating with a dual supply voltage of 5V, it boasts a high Common Mode Rejection Ratio of 90dB and Power Supply Rejection Ratio of 70dB. The component is housed in a PLCC package with tin, matte contact plating, and operates within a temperature range of 0°C to 85°C.
Sign in to ask questions about the Analog Devices AD96687BPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD96687BPZ technical specifications.
| Package/Case | PLCC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 3.68mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Dual Supply Voltage | 6.5V |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 240mW |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 240mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 3.5ns |
| Quiescent Current | 18mA |
| Response Time | 3.5ns |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD96687BPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
