
Ultra Fast ECL Dual Comparator, a specialty logic IC, offers a 3.5ns propagation delay and response time. Featuring two channels, it operates with a dual supply voltage range of 4.75V to 5.25V, supporting a 5V nominal. This through-hole mounted component in a CDIP package boasts a 90dB Common Mode Rejection Ratio and 70dB Power Supply Rejection Ratio. Maximum input bias and offset currents are 10uA and 2mV respectively, with an output current of 30mA per channel.
Sign in to ask questions about the Analog Devices AD96687BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD96687BQ technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Height | 3.56mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 240mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 3.5ns |
| Quiescent Current | 18mA |
| Response Time | 3.5ns |
| RoHS Compliant | No |
| Supply Current | 18mA |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD96687BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
