
The AD96687BR-REEL is a dual-operational amplifier with a common mode rejection ratio of 70dB. It can supply up to 30mA of output current. The device is packaged in a SOIC-16 package and has a maximum operating temperature of 85°C. The AD96687BR-REEL is not RoHS compliant and contains lead. It is suitable for use in applications requiring high precision and stability.
Sign in to ask questions about the Analog Devices AD96687BR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD96687BR-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Elements | 2 |
| Output Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 3.5ns |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| Response Time | 2ns |
| RoHS Compliant | No |
| Supply Current | 18mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD96687BR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
