
Ultra-fast ECL dual comparator featuring two independent comparator elements. Offers a 3.5ns propagation delay and response time, with a 2mV input offset voltage and 10µA input bias current. Operates with a dual supply voltage up to 6.5V or a single supply between 4.75V and 5.25V. Provides 30mA output current per channel and boasts 90dB Common Mode Rejection Ratio and 70dB Power Supply Rejection Ratio. Packaged in a 2500-unit tape and reel, this surface-mount SOIC component is RoHS compliant.
Sign in to ask questions about the Analog Devices AD96687BRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD96687BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.5V |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 3.5ns |
| Quiescent Current | 18mA |
| Response Time | 3.5ns |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD96687BRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
