
General purpose Analog Front End (AFE) with 8 ADCs, offering 14-bit resolution and a maximum sampling rate of 125 Msps. Features 8 ADC inputs and 8 channels per chip, with Serial and LVDS interface types. Operates with analog power supply, supporting minimum operating voltages of 1.7V and 2.7V, and maximums of 1.9V and 3.6V, with typical voltages at 1.8V and 3V. Housed in a 144-pin CSP-BGA package, measuring 10mm x 10mm, designed for surface mount applications. Operating temperature range is 0°C to 85°C.
Analog Devices AD9670BBCZ technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CSP-BGA |
| Package Description | Chip Scale Ball Grid Array Package |
| Lead Shape | Ball |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | General Purpose |
| Number of ADCs | 8 |
| Sampling Rate | 125000(Max)ksps |
| Resolution | 14bit |
| Number of Channels per Chip | 8 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Interface Type | Serial|LVDS |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 1.7|2.7V |
| Max Operating Supply Voltage | 1.9|3.6V |
| Typical Operating Supply Voltage | 1.8|3V |
| Number of ADC Inputs | 8 |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD9670BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.