The AD9671KBCZ from Analog Devices is a specialized telecom IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a JEDEC package code of S-PBGA-B144 and a supply voltage of 1.4 volts. The device has 144 terminals and is mounted on the bottom. It is a single-function device with a temperature grade of OTHER.
Analog Devices AD9671KBCZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.4 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9671KBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.