14-bit dual analog-to-digital converter (ADC) offering selectable sample rates of 1.25 GSPS, 1 GSPS, 820 MSPS, and 500 MSPS. Features JESD204B interface for high-speed data transfer. Operates with a nominal supply voltage of 1.25V and supports an analog input voltage range from -1.58V to 1.58V. This industrial-grade component is housed in a 64-terminal, 9mm x 9mm QUAD S-XQCC-N64 package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices AD9680BCPZ-1250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9680BCPZ-1250 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.25 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.58 |
| Analog Input Voltage-Min | -1.58 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9680BCPZ-1250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.