
14-bit, 250 MSPS analog-to-digital converter (ADC) featuring a single differential analog input. Achieves 72.1dB Signal to Noise Ratio (SNR) with 1.5 LSB Integral Nonlinearity (INL) and 0.5 LSB Differential Nonlinearity (DNL). Operates from a 1.7V to 1.9V supply voltage, with a nominal supply current of 149mA. Interface is SPI, and the device supports JESD204B. Surface mountable, packaged on tape and reel, with an operating temperature range of -40°C to 85°C.
Analog Devices AD9683BCPZRL7-250 technical specifications.
| Conversion Rate | 250MS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 149mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Signal to Noise Ratio (SNR) | 72.1dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9683BCPZRL7-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
