The AD9687BD is a 16-pin dual comparator IC from Analog Devices. It operates over a temperature range of -25°C to 85°C. The device features a 16-pin R-XDIP-T16 package. The comparator has a maximum input offset voltage of 7mV and a maximum bias current of 15nA at 25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9687BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Pin Count | 16 |
| Temperature Grade | OTHER |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 7000 |
| Bias Current-Max (IIB) @25C | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9687BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.