
14-bit Analog-to-Digital Converter (ADC) operating at 500 MSPS or 1 GSPS with JESD204B interface. Features a 64-terminal QUAD package (S-XQCC-N64) measuring 9x9mm. Industrial temperature grade (-40°C to 85°C) with a nominal supply voltage of 1.25V. Supports analog input voltages from -2.06V to 2.06V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9690BCPZ-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9690BCPZ-500 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.25 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.06 |
| Analog Input Voltage-Min | -2.06 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9690BCPZ-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.