The AD9690BCPZRL7-500 is a 64-bit 14-bit analog-to-digital converter (ADC) with an industrial temperature range of -40°C to 85°C. It operates on a nominal supply voltage of 1.25V and features a quad terminal position. The device is packaged in a 64-pin HVQCCN package with dimensions of 9mm x 9mm. The AD9690BCPZRL7-500 is designed for use in high-performance data acquisition applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9690BCPZRL7-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9690BCPZRL7-500 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.25 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.06 |
| Analog Input Voltage-Min | -2.06 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9690BCPZRL7-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.