The AD9691BCPZ-1250 is a 14-bit analog-to-digital converter with a supply voltage of 1.25V and an operating temperature range of -40°C to 85°C. It features a proprietary conversion method and has a maximum analog input voltage of 1.58V. The device is packaged in an 88-pin HVQCCN package and is suitable for industrial applications.
Analog Devices AD9691BCPZ-1250 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 88 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N88 |
| Width | 12 |
| Length | 12 |
| Pin Count | 88 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.25 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.58 |
| Analog Input Voltage-Min | -1.58 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9691BCPZ-1250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.