14-bit dual analog-to-digital converter (ADC) operating at up to 1300 MSPS or 625 MSPS. Features JESD204B interface, proprietary conversion method, and a nominal supply voltage of 0.95V. Analog input voltage range spans from -2.04V to 2.04V. Housed in a 64-terminal, 9x9mm QUAD JEDEC S-XQCC-N64 package. Industrial temperature grade with a range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9695BCPZ-625 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.04 |
| Analog Input Voltage-Min | -2.04 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9695BCPZ-625 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.