14-bit, 1300 MSPS Analog-to-Digital Converter (ADC) featuring a proprietary conversion method. Operates with a nominal supply voltage of 1.8V and accepts analog input voltages from -2.04V to +2.04V. This industrial-grade component boasts a 64-terminal, 9mm x 9mm S-XQCC-N64 package, supporting JESD204B interface. Operating temperature range spans from -40°C to 105°C.
Analog Devices AD9697BCPZ-1300 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.04 |
| Analog Input Voltage-Min | -2.04 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9697BCPZ-1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.