The AD9697BCPZRL7-1300 is a 14-bit analog-to-digital converter with a supply voltage of 1.8V and an operating temperature range of -40°C to 105°C. It features 64 terminals in a quad terminal position and is packaged in a 64-pin HVQCCN package. The converter is designed for industrial temperature applications and has a proprietary method of operation.
Analog Devices AD9697BCPZRL7-1300 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.04 |
| Analog Input Voltage-Min | -2.04 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9697BCPZRL7-1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.