The AD9698KR is a dual comparator integrated circuit with a commercial temperature grade. It operates from a 5V supply voltage and has a maximum supply current of 64mA. The comparator has a maximum input offset voltage of 3000uV and a maximum average bias current of 110uA. The device is packaged in a 16-pin SOIC-16 package and is suitable for use in a variety of logic IC applications. The AD9698KR is designed to operate over a temperature range of 0 to 70 degrees Celsius.
Sign in to ask questions about the Analog Devices AD9698KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9698KR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 64 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 110 |
| Bias Current-Max (IIB) @25C | 55 |
| Neg Supply Voltage-Nom (Vsup) | -5.2 |
| Neg Supply Voltage Limit-Max | -7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9698KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.