The AD9700BD is an 8-bit digital-to-analog converter with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features 22 terminals and a dual terminal position. The device is packaged in a hermetic sealed, side brazed, ceramic DIP-22 package. The AD9700BD has a maximum supply current of 155mA and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9700BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T22 |
| Width | 7.62 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 155 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9700BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.