The AD9700BE is a 28-pin quad D/A converter from Analog Devices with a maximum operating temperature of 85°C. It features 8-bit resolution and a supply current of up to 155 mA. The device is packaged in a ceramic LCC-28 package with a width and length of 11.43 mm. The AD9700BE is suitable for applications requiring high-precision digital-to-analog conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9700BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 155 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9700BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.