The AD9701BQ is an 8-bit digital-to-analog converter with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a 22-pin CERDIP package and a supply current of up to 160mA. The device is designed for use in a variety of applications, including data conversion and signal processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9701BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9701BQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T22 |
| Width | 10.16 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 160 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9701BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.