
8-bit, 175 MSPS TxDAC digital-to-analog converter featuring a single channel and a parallel, SPI, or serial interface. Offers a differential output with a settling time of 11ns. Operates from a 1.7V to 3.6V supply voltage, with a typical 3.3V operating supply. Integral nonlinearity is 0.09 LSB. Packaged in an LFCSP EP with tin, matte contact plating.
Analog Devices AD9704BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 175MS/s |
| Differential Output | Yes |
| Height | 0.83mm |
| Integral Nonlinearity (INL) | 0.09LSB |
| Interface | Parallel, SPI, Serial |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 100mV |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 57mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 57mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 175MS/s |
| Series | TxDAC® |
| Settling Time | 11ns |
| Supply Current | 296uA |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9704BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
