
8-bit, 175 MSPS digital-to-analog converter (DAC) with a single DAC channel. Features a 175 MS/s conversion rate and 11 ns settling time. Offers differential output and supports parallel and serial interfaces. Operates with a supply voltage range of 2.5V to 3.6V and a maximum power dissipation of 57mW. Integral nonlinearity is 0.09 LSB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9704BCPZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9704BCPZRL7 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 175MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.09LSB |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 100mV |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 57mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 175MS/s |
| Series | TxDAC® |
| Settling Time | 11ns |
| Supply Current | 296uA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9704BCPZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
