
10-bit, 175 MSPS TxDAC digital-to-analog converter featuring a single channel with parallel and SPI serial interface options. Offers a unipolar, differential output with a settling time of 11ns. Operates from a 1.7V to 3.6V supply voltage, with a maximum power dissipation of 57mW. Packaged in an LFCSP EP with tin, matte contact plating, suitable for surface mount technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9705BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 175MS/s |
| Differential Output | Yes |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 0.36LSB |
| Interface | Parallel, SPI, Serial |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 100mV |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 57mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 57mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 175MS/s |
| Series | TxDAC® |
| Settling Time | 11ns |
| Supply Current | 5.1mA |
| Termination | SMD/SMT |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9705BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
