
10-bit, 175 MSPS digital-to-analog converter (DAC) with a single channel. Features a parallel and serial interface, differential output, and unipolar output polarity. Operates with a supply voltage range of 1.7V to 3.6V and offers a settling time of 11ns. Integral nonlinearity is 0.36 LSB, with a maximum power dissipation of 50mW. Packaged in LFCSP EP with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9705BCPZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 175MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.36LSB |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 100mV |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 57mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 175MS/s |
| Series | TxDAC® |
| Settling Time | 11ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9705BCPZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
