
12-bit, 175 MSPS TxDAC Digital-to-Analog Converter featuring a single channel with a parallel interface. Offers a 175 MS/s conversion rate and 11ns settling time. Operates with a supply voltage range of 1.7V to 3.6V and a maximum power dissipation of 57mW. Includes differential output and unipolar output polarity. Packaged in an LFCSP EP with tin, matte contact plating.
Analog Devices AD9706BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 175MS/s |
| Differential Output | Yes |
| Height | 1mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 57mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 57mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 175MS/s |
| Series | TxDAC® |
| Settling Time | 11ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9706BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
