
12-bit, 175 MSPS digital-to-analog converter (DAC) featuring a single channel and unipolar output. This component offers a parallel and serial interface, with a differential output and a settling time of 11ns. Operating across a temperature range of -40°C to 85°C, it supports supply voltages from 1.7V to 3.6V and has a maximum power dissipation of 57mW. The LFCSP EP package with tin, matte contact plating ensures reliable performance.
Analog Devices AD9706BCPZRL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 175MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 57mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 175MS/s |
| Series | TxDAC® |
| Settling Time | 11ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9706BCPZRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
