
8-bit, single-channel digital-to-analog converter (DAC) with a 125 MS/s conversion rate. Features a parallel interface, differential output, and a settling time of 35 ns. Offers a signal-to-noise ratio (SNR) of 50 dB and integral nonlinearity (INL) of 0.5 LSB. Operates with a supply voltage of 5V, within a range of 2.7V to 5.5V, and has a maximum power dissipation of 175mW. Packaged in an SOIC with tin/lead contact plating, suitable for operation between -40°C and 85°C.
Analog Devices AD9708AR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | Yes |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 125MS/s |
| Series | TxDAC® |
| Settling Time | 35ns |
| Signal to Noise Ratio (SNR) | 50dB |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9708AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
