IC PARALLEL, WORD INPUT LOADING, 0.027 us SETTLING TIME, 12-BIT DAC, PQCC28, PLASTIC, LCC-28, Digital to Analog Converter
Analog Devices AD9713BAP technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 100MS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of DAC Channels | 1 |
| Packaging | Tray |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 0.027us |
| RoHS | Not Compliant |
No datasheet is available for this part.