The AD9713BBN is a 12-bit digital-to-analog converter with a nominal supply voltage of 5V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The device is available in a 28-pin PDIP package with a width of 15.24mm and a length of 37.4mm. The converter has a maximum supply current of 188mA and is suitable for use in a variety of applications.
Analog Devices AD9713BBN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 188 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.