The AD9713JP is a commercial-grade, 28-pin digital-to-analog converter with a 12-bit resolution and a nominal supply voltage of 5V. It can handle a maximum supply current of 175mA. The device is packaged in a plastic, leadless chip carrier (LCC-28) and has a quad terminal position. It operates within a temperature range of 0 to 70 degrees Celsius. The AD9713JP is a single-function device.
Sign in to ask questions about the Analog Devices AD9713JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9713JP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 175 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9713JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.