
Dual, 8-bit digital-to-analog converter (DAC) with a 125MS/s conversion rate. Features differential output and supports SPI, serial, and parallel interfaces. Operates from a 1.7V to 3.5V supply voltage with a typical power dissipation of 86mW. Integral nonlinearity is 0.025LSB. Housed in an LFCSP EP package with tin, matte contact plating.
Analog Devices AD9714BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125MS/s |
| Differential Output | Yes |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 0.025LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 86mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | TxDAC® |
| Supply Current | 11mA |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9714BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
