The AD9716-DPG2-EBZ is a dual 12-bit digital-to-analog converter with a conversion rate of 125MS/s. It operates from a 5V supply voltage and features a USB and serial interface. The device is packaged in a TQFN-32 package and is suitable for operating over the -40°C to 85°C temperature range. Note that this device contains lead, making it non-compliant with lead-free requirements.
Sign in to ask questions about the Analog Devices AD9716-DPG2-EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9716-DPG2-EBZ technical specifications.
| Conversion Rate | 125MS/s |
| Interface | USB, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution | 12b |
| Sampling Rate | 125MS/s |
| Series | TxDAC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9716-DPG2-EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.