
Dual 14-bit Digital-to-Analog Converter (DAC) offering a 125MS/s conversion rate. Features differential outputs and a serial interface supporting SPI and parallel communication. Operates with a supply voltage range of 1.7V to 3.5V, consuming 35mW of power. Housed in an LFCSP EP package with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9717BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9717BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125MS/s |
| Differential Output | Yes |
| Height | 1mm |
| Integral Nonlinearity (INL) | 1.8LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 35mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | TxDAC® |
| Supply Current | 11mA |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9717BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
