The AD9720BR is a 10-bit digital-to-analog converter from Analog Devices. It operates within a temperature range of -25°C to 85°C. The device has 28 terminals and is packaged in a 28-pin SOIC package. It has a nominal supply voltage of 5V and a maximum supply current of 290mA.
Analog Devices AD9720BR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.93 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 290 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9720BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.