The AD9721BN is a 10-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 300mA. It is packaged in a plastic dual-in-line package (PDIP-28) with 28 terminals. The device operates over a temperature range of -25°C to 85°C. It is a single-function device with a temperature grade of OTHER.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9721BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9721BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.