The AD97310713F is a 10-bit amplifier from Analog Devices with a maximum sampling rate of 170MS/s and a power dissipation of 439mW. It operates within a temperature range of -40°C to 85°C. The amplifier's input voltage range spans from 1.2V to 600mV, while its output voltage range is from 4.5V to 0V. The device contains lead and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD97310713F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD97310713F technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 600mV |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 0uV |
| Min Output Voltage | 4.5V |
| Power Dissipation | 439mW |
| Resolution | 10b |
| Sampling Rate | 170MS/s |
| Settling Time | 3.8ns |
| Signal to Noise Ratio (SNR) | 66dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD97310713F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.