
10-bit, 1.2 GS/s digital-to-analog converter (DAC) featuring a single channel and unipolar output. This integrated circuit offers a parallel and LVDS interface, with a differential output for enhanced signal integrity. Operating with a supply voltage of 3.3V, it achieves a maximum power dissipation of 550mW and a maximum operating temperature of 85°C. The DAC boasts an integral nonlinearity of 0.5 LSB and is supplied in a BGA package.
Sign in to ask questions about the Analog Devices AD9734BBCZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9734BBCZRL technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 1.2GS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel, LVDS |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.2GS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9734BBCZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
