
12-bit, 1.2 GS/s Digital-to-Analog Converter (DAC) featuring a single DAC channel. This integrated circuit offers a parallel and LVDS interface, with a differential output. Operating supply voltage is 3.3V, with a maximum power dissipation of 550mW. The device is housed in a BGA package with copper, tin, and silver contact plating, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD9735BBCZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9735BBCZRL technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 1.2GS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel, LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.2GS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9735BBCZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
