
14-bit, 1.2 GS/s digital-to-analog converter (DAC) featuring a single channel and unipolar output. This integrated circuit offers a parallel and LVDS interface, with a differential output. Operating at a 3.3V supply voltage, it has a maximum power dissipation of 550mW and an operating temperature range of -40°C to 85°C. The component is housed in a BGA package with tin, silver, and lead contact plating.
Sign in to ask questions about the Analog Devices AD9736BBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9736BBC technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Silver, Lead |
| Conversion Rate | 1.2GS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 5.6LSB |
| Interface | Parallel, LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 189 |
| Packaging | Tray |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 1.2GS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9736BBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
