
14-bit, 1.2 GS/s Digital-to-Analog Converter (DAC) with a single channel. Features a parallel and LVDS interface, offering a differential output. Operates with a 3.3V supply voltage and boasts a maximum power dissipation of 550mW. Packaged in BGA with tin, silver, and lead contact plating.
Sign in to ask questions about the Analog Devices AD9736BBCRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9736BBCRL technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Silver, Lead |
| Conversion Rate | 1.2GS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 5.6LSB |
| Interface | Parallel, LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 1.2GS/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9736BBCRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
