
14-bit, 1.2 GS/s digital-to-analog converter (DAC) with a single channel. Features a parallel and LVDS interface, offering a differential output. Operates with a supply voltage of 3.3V, drawing a maximum power dissipation of 550mW. Housed in a BGA package with copper, tin, and silver contact plating. RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD9736BBCZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9736BBCZRL technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 1.2GS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 5.6LSB |
| Interface | Parallel, LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.2GS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9736BBCZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
