
11-bit, 2.5 GSPS RF Digital-to-Analog Converter (DAC) with a 2.5 GS/s conversion rate. Features 11-bit resolution, a single DAC channel, and a 13ns settling time. Operates with analog and digital supply types, a typical 3.3V supply voltage, and a maximum power dissipation of 770mW. Interface options include SPI, LVDS, and Serial. Packaged in a BGA with copper, tin, and silver contact plating, this surface mount component operates from -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD9737ABBCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9737ABBCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 2.5GS/s |
| Height | 1mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, LVDS, Serial |
| Lead Free | Contains Lead |
| Length | 12.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 770mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 2500MS/s |
| Series | AD9737A |
| Settling Time | 13ns |
| Supply Current | 37mA |
| Supply Type | Analog, Digital |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9737ABBCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
