11-bit, 2.5 GSPS RF Digital-to-Analog Converter (DAC) featuring a single channel and 11-bit resolution. This surface-mount device offers a 2.5 GS/s conversion rate and a 1.5 GS/s sampling rate, with a differential output and an integral nonlinearity of 0.5 LSB. Interface options include SPI, LVDS, Serial, and Parallel. Operates from a 3.1V to 3.5V supply voltage, with a typical 3.3V operating voltage. Packaged in BGA with copper, tin, and silver contact plating, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD9737ABBCZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9737ABBCZRL technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 2.5GS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5GS/s |
| Settling Time | 13us |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9737ABBCZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.